| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459L32-10PX |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 8.45 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176308-5 |
MS3459L32-10PX
| Heilind Number: | AMP5-2176308-5 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459L32-10PX |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision of your electronic circuits with this thin film surface mount resistor. With a power rating of 0.1W and a resistance of 8.45Ω, it ensures reliable performance in a compact 0402 package. Boasting a tolerance of 0.1% and a low temperature coefficient of 25PPM, this resistor is ideal for applications requiring high accuracy. Its solder termination and small footprint make for easy installation, while its 50V rated voltage offers versatility in circuit design. Trust in the quality and consistency of this essential component for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys 8-2176308-6 | ![]() |


