| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176316-0 |
| Size Code: | 0207 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 1 KΩ |
| Mounting Style: | Surface Mount |
| Dimensions: | 5.9 x 2.2 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176316-0 |
5-2176316-0
| Heilind Number: | AMP5-2176316-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2176316-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit precision with our MELF SMA_A 1K0 1% 50PPM 0207 1W resistor. Designed for surface mount applications, this thin film resistor boasts a power rating of 1W and a resistance of 1 KΩ, ensuring reliable performance in a compact 5.9 x 2.2 mm package. With a tolerance of 1% and low temperature coefficient of 50PPM, it guarantees accurate and stable operation. RoHS compliant and featuring two solder terminations, it's a dependable choice for demanding electronic designs. Upgrade your system's efficiency with this high-quality Surface Mount Resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 9-2176315-8 | ![]() |


