5-2176316-8

Heilind Number:AMP5-2176316-8
Manufacturer:TE Connectivity
Manufacturer Number:5-2176316-8
ECAD Model:
3D Model

Description:

MELF SMA_A 4K7 1% 50PPM 0207 1W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2176316-8
Size Code:0207
Power Rating:1 W
Termination Type:Solder
Resistance:4.7 KΩ
Mounting Style:Surface Mount
Dimensions:5.9 x 2.2 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP5-2176316-8

Detailed Description

Enhance your electronic projects with our MELF SMA_A precision resistor, meticulously engineered for optimal performance. With a resistance of 4.7 KΩ, 1% tolerance, and a power rating of 1W, this thin film element ensures accurate and reliable operation. Its surface mount design, measuring 5.9 x 2.2mm, makes it convenient for integration onto circuit boards. Operating at 50PPM, it guarantees stable and consistent resistance levels, ideal for high-precision applications. With RoHS compliance and two solder terminations, it meets international standards for environmental responsibility and ease of installation. Upgrade your components with this top-quality resistor for superior electronic functionality.