| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176325-0 |
| Size Code: | 0402 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 120 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .35 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176325-0 |
5-2176325-0
| Heilind Number: | AMP5-2176325-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2176325-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our CRGP 0402 120K 1% resistor, a high-quality component designed for precision performance. Featuring a compact 0402 size and surface mount termination, it's easy to integrate into your circuitry. With a power rating of .125 W and a resistance of 120 KΩ, it offers reliable operation at up to 50 V. This general-purpose resistor, made with thick film technology, ensures accuracy with a tight tolerance of 1%. RoHS compliant, it meets environmental standards without compromising on quality. Trust in our Surface Mount Resistors for efficient and dependable electronic solutions.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176326-2 | ![]() | |
| TE Connectivity 4-2176331-9 | ![]() | |
| TE Connectivity 5-2176327-4 | ![]() |


