| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176327-2 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 180 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176327-2 |
5-2176327-2
| Heilind Number: | AMP5-2176327-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2176327-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRGP 0805 resistor, meticulously crafted for precision and reliability. Boasting a resistance of 180 KΩ with a tight tolerance of 1%, this thick film element ensures accurate signal control. Operating at a power rating of .33 W and a rated voltage of 150 V, it guarantees stable performance in diverse applications. With surface mount installation and solder termination, it seamlessly integrates into your PCB design. Compact in size (2 x 1.25 x .55 mm), it optimizes space efficiency without compromising functionality. Trust in our general purpose resistor for exceptional quality and durability in your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-2176331-9 | ![]() | |
| TE Connectivity 5-2176327-4 | ![]() |


