| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176327-6 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 390 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176327-6 |
5-2176327-6
| Heilind Number: | AMP5-2176327-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2176327-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-quality CRGP 0805 390K 1% resistor. Designed for surface mount applications, this general purpose resistor boasts a power rating of 0.33W and a resistance of 390 KΩ, ensuring reliable performance. With a rated voltage of 150V, it's suitable for a wide range of circuitry. The thick film element construction and 1% tolerance guarantee accuracy, while the solder termination type makes for easy installation. Measuring 2 x 1.25 x 0.55 mm, it's compact yet robust. Whether you're a hobbyist or a professional, this component is a must-have for your toolkit.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-2176331-9 | ![]() |


