| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176328-1 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 150 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176328-1 |
5-2176328-1
| Heilind Number: | AMP5-2176328-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2176328-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-quality CRGP 1206 resistor. With a resistance of 150 KΩ and a tolerance of 1%, this surface mount component ensures precise and reliable performance. Its power rating of .5 W and rated voltage of 200 V make it suitable for a wide range of applications. Designed for easy installation, it features solder termination and a compact 1206 size. Crafted with thick film technology, it guarantees durability and stability. Trust in the excellence of this general purpose resistor for your circuitry needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-2176331-9 | ![]() |


