| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176329-0 |
| Size Code: | 1210 |
| Power Rating: | .75 W |
| Termination Type: | Solder |
| Resistance: | 120 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 2.6 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176329-0 |
5-2176329-0
| Heilind Number: | AMP5-2176329-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2176329-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGP 1210 120K 1% resistor, a high-quality component designed for optimal performance. With a power rating of .75 W and a rated voltage of 200 V, this surface mount resistor is perfect for a wide range of applications. Its compact 1210 size and solder termination make it easy to install, while the thick film element ensures durability and reliability. Featuring a resistance of 120 KΩ and a tolerance of 1%, this resistor guarantees precise and stable operation. RoHS compliance further underscores its quality, making it a dependable choice for your electronic projects. Elevate your designs with the CRGP 1210 resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176326-2 | ![]() | |
| TE Connectivity 4-2176331-9 | ![]() | |
| TE Connectivity 5-2176327-4 | ![]() |


