| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176329-1 |
| Size Code: | 1210 |
| Power Rating: | .75 W |
| Termination Type: | Solder |
| Resistance: | 150 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 2.6 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176329-1 |
5-2176329-1
| Heilind Number: | AMP5-2176329-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2176329-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGP 1210 150K 1% General Purpose Resistor, a reliable component designed for surface mount applications. With a power rating of .75 W and a tolerance of 1%, this thick film resistor ensures precise performance in various electronic devices. Featuring a resistance of 150 KΩ and a rated voltage of 200 V, it offers stability and durability in demanding environments. Its compact dimensions of 3.1 x 2.6 x .55 mm make it ideal for space-constrained designs. With solder termination and compliance with RoHS regulations, this resistor is both easy to install and environmentally friendly. Trust in its quality and performance for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176326-2 | ![]() | |
| TE Connectivity 4-2176331-9 | ![]() | |
| TE Connectivity 5-2176327-4 | ![]() |


