| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176329-2 |
| Size Code: | 1210 |
| Power Rating: | .75 W |
| Termination Type: | Solder |
| Resistance: | 180 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 2.6 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176329-2 |
5-2176329-2
| Heilind Number: | AMP5-2176329-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2176329-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGP 1210 180K 1% General Purpose Resistor. This surface mount resistor boasts a power rating of .75 W and a resistance of 180 KΩ, making it ideal for various applications. With a rated voltage of 200 V and a tolerance of 1%, you can rely on its performance and accuracy. The compact 1210 size and solder termination ensure easy installation, while its thick film element guarantees durability. RoHS compliance further underscores its quality, making it a dependable component for your circuit designs. Elevate your projects with the reliability of this Surface Mount Resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176326-2 | ![]() | |
| TE Connectivity 4-2176331-9 | ![]() | |
| TE Connectivity 5-2176327-4 | ![]() |


