| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176329-3 |
| Size Code: | 1210 |
| Power Rating: | .75 W |
| Termination Type: | Solder |
| Resistance: | 220 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 2.6 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176329-3 |
5-2176329-3
| Heilind Number: | AMP5-2176329-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2176329-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with the CRGP 1210 220K 1% General Purpose Resistor. This compact surface mount component boasts a power rating of .75W and can withstand voltages up to 200V, making it perfect for a wide range of applications. With a thick film element and solder termination, it guarantees reliable performance. Measuring just 3.1 x 2.6 x .55mm, it's ideal for space-constrained designs. Trust in its 1% tolerance for precise resistance values. RoHS compliance ensures environmental responsibility. Upgrade your assembly with this top-quality Surface Mount Resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176326-2 | ![]() | |
| TE Connectivity 4-2176331-9 | ![]() | |
| TE Connectivity 5-2176327-4 | ![]() |


