| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176329-8 |
| Size Code: | 1210 |
| Power Rating: | .75 W |
| Termination Type: | Solder |
| Resistance: | 560 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 2.6 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176329-8 |
5-2176329-8
| Heilind Number: | AMP5-2176329-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2176329-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our CRGP 1210 560K 1% thick film resistor. Designed for surface mount applications, this high-quality component offers a resistance of 560 KΩ and a power rating of .75 W, making it ideal for a wide range of uses. With a tolerance of 1% and a rated voltage of 200 V, you can trust in its precision and reliability. The compact 1210 size, measuring 3.1 x 2.6 x .55 mm, ensures easy integration onto your PCB. Solder termination and RoHS compliance further enhance its convenience and environmental friendliness. Trust in our Surface Mount Resistor for dependable performance in your circuits.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176326-2 | ![]() | |
| TE Connectivity 4-2176331-9 | ![]() | |
| TE Connectivity 5-2176327-4 | ![]() |


