| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459L32-22PW |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 133 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176362-1 |
MS3459L32-22PW
| Heilind Number: | AMP5-2176362-1 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459L32-22PW |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic designs with this high-quality thin film resistor. Measuring just 1 x .5 x .3 mm, it's perfect for compact applications, with a power rating of .0625 W and a resistance of 133 Ω. With a tolerance of .1% and a temperature coefficient of 10PPM, you can rely on its accuracy even in demanding environments. Solder termination makes for easy installation, and its surface mount design is both efficient and reliable. RoHS compliant and rated for a voltage of 50 V, this resistor is a trusted component for your circuitry needs.


