| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176364-4 |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 16.5 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176364-4 |
5-2176364-4
| Heilind Number: | AMP5-2176364-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2176364-4 |
| ECAD Model: |
Specifications
Detailed Description
Achieve precision in your electronic projects with this 0402 surface mount resistor. Featuring a resistance of 16.5 KΩ with a tolerance of .1% and a low temperature coefficient of 10PPM, it ensures accurate and stable performance. This thin film resistor is designed for high precision applications, with a power rating of .0625 W and a rated voltage of 50 V. Its compact 1 x .5 x .3 mm size and surface mount termination make it ideal for space-constrained PCB designs. Trust in its reliability and quality for your circuit needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 5-2176361-4 | ![]() |


