| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459L32-7PZ |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 15 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176367-0 |
MS3459L32-7PZ
| Heilind Number: | AMP5-2176367-0 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459L32-7PZ |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision of your electronic circuits with our RQ 0603 surface mount resistor. This compact component boasts a resistance of 15KΩ with a tolerance of 0.1%, ensuring accurate performance. Rated for a power of .15 W and a voltage of 75 V, it's suitable for a wide range of applications. With a thin film element and solder termination, it guarantees reliability in circuitry. RoHS compliant and designed for surface mounting, it meets industry standards for environmental responsibility. Elevate the quality of your designs with this high-performance resistor.


