| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459L32-7SW |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 15.8 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176367-2 |
MS3459L32-7SW
| Heilind Number: | AMP5-2176367-2 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459L32-7SW |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic projects with this high-quality Thin Film surface mount resistor. With a resistance of 15.8 KΩ and a tight tolerance of 0.1%, it ensures accurate performance. The power rating of .15 W and a rated voltage of 75 V make it suitable for a wide range of applications. Featuring a compact 0603 size and solder termination, it is easy to integrate into your circuit design. Manufactured with a low temperature coefficient and low noise, it guarantees reliable and stable operation. Trust in the quality of this resistor for your next project.


