MS3459L32-8PX

Heilind Number:AMP5-2176367-8
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459L32-8PX
ECAD Model:
3D Model

Description:

RQ 0603 18K2 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459L32-8PX
Size Code:0603
Power Rating:.15 W
Termination Type:Solder
Resistance:18.2 KΩ
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-2176367-8

Detailed Description

Enhance circuit precision with this high-quality RQ 0603 surface mount resistor. Featuring a resistance of 18.2 KΩ with a tight tolerance of 0.1% and low temperature coefficient of 10PPM, it ensures accurate performance in demanding electronic applications. With a power rating of 0.15 W and rated voltage of 75 V, this precision resistor is suitable for a wide range of circuit designs. Its compact 0603 size and surface mount termination make it easy to integrate, while the thin film element construction guarantees reliable and stable operation. Ideal for use in electronics manufacturing, this resistor is a crucial component for maintaining circuit integrity and performance.