| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176369-5 |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 147 Ω |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176369-5 |
5-2176369-5
| Heilind Number: | AMP5-2176369-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2176369-5 |
| ECAD Model: |
Specifications
Detailed Description
Experience superior precision with our RQ 0603 thin film resistor. With a resistance of 147 ohms, tolerance of 0.1%, and low temperature coefficient of 10PPM, this surface mount component ensures accurate and stable performance in demanding applications. Rated for 0.15W power dissipation and 75V operation, it guarantees reliability even in high-power circuits. The compact 0603 package, measuring 1.55 x 0.8 x 0.45mm, offers efficient space utilization. With solder terminations, it's easy to integrate onto PCBs. Ideal for precision electronics, this resistor is a quality choice for your designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 3-2176389-4 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() | |
| TE Connectivity 5-2176365-5 | ![]() |


