| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176374-2 |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 365 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176374-2 |
5-2176374-2
| Heilind Number: | AMP5-2176374-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2176374-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision of your electronic circuits with our RQ 0805 thin film surface mount resistor. This high-quality component features a resistance of 365Ω with a tolerance of 0.1% and a low temperature coefficient of 10PPM. With a power rating of 0.2W and a rated voltage of 100V, it is perfect for demanding applications. The compact 0805 package, measuring 2 x 1.25 x 0.5mm, offers easy installation and space-saving benefits. RoHS compliant and designed for optimal performance, this resistor is a reliable choice for your design needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() | |
| TE Connectivity 5-2176379-2 | ![]() |


