| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459L36-7SZ |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 3.83 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176375-1 |
MS3459L36-7SZ
| Heilind Number: | AMP5-2176375-1 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459L36-7SZ |
| ECAD Model: |
Specifications
Detailed Description
Achieve precision in your electronic circuits with this high-quality thin film surface mount resistor. With a resistance of 3.83 KΩ and a tolerance of 0.1%, it ensures accurate and reliable performance. Operating at a power rating of .2 W and a rated voltage of 100 V, this resistor is suitable for a wide range of applications. Its compact 0805 size and surface mount termination make it easy to integrate into your designs. RoHS compliant for environmental responsibility, it offers peace of mind in your projects. Upgrade your components with this essential chip resistor for optimal functionality.


