| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459L36-9PW |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 43.2 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176376-3 |
MS3459L36-9PW
| Heilind Number: | AMP5-2176376-3 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459L36-9PW |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with the precision and reliability of this high-quality 0805 surface mount resistor. With a resistance value of 43.2 KΩ and a tolerance of 0.1%, it ensures accurate performance in your applications. Operating at a power rating of 0.2 W and a rated voltage of 100 V, this thin film resistor is designed for optimal efficiency. Its compact 2 x 1.25 x 0.5 mm dimensions and solder termination make it easy to integrate, while the RoHS compliance reflects its environmental responsibility. Trust in the performance of this resistor for your projects in need of a durable and dependable component.


