MS3459L36-9SZ

Heilind Number:AMP5-2176378-1
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459L36-9SZ
ECAD Model:
3D Model

Description:

RQ 0805 33R2 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459L36-9SZ
Size Code:0805
Power Rating:.2 W
Termination Type:Solder
Resistance:33.2 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-2176378-1

Detailed Description

Enhance the precision and reliability of your electronic projects with our RQ 0805 surface mount resistor. Boasting a tolerance of 0.1% and a low temperature coefficient of 10PPM, this thin film resistor ensures consistent performance in even the most demanding applications. With a resistance of 33.2 Ω and a power rating of 0.2 W, it is suitable for use in circuits with a rated voltage of up to 100 V. The compact 2 x 1.25 x 0.5 mm dimensions and surface mount termination make for easy integration onto PCBs, saving valuable space in your designs. Trust in the quality and reliability of our surface mount resistors for your next project.