| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459L40-10P |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 34 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176378-2 |
MS3459L40-10P
| Heilind Number: | AMP5-2176378-2 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459L40-10P |
| ECAD Model: |
Specifications
Detailed Description
Achieve precise resistance with this RQ 0805 resistor, meticulously crafted for high-performance applications. Featuring a resistance of 34 ohms with a tight tolerance of 0.1% and a low temperature coefficient of 10PPM, this thin film resistor ensures reliable and accurate operation. With a power rating of 0.2 W and a rated voltage of 100 V, it is suitable for demanding electronic circuits. The surface mount design, measuring 2 x 1.25 x 0.5 mm, offers seamless integration onto PCBs. Trust in the quality and durability of this component, essential for maintaining optimal performance in your projects.


