| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459L40-10SX |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 40.2 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176378-9 |
MS3459L40-10SX
| Heilind Number: | AMP5-2176378-9 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459L40-10SX |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic projects with this high-quality thin film resistor. Measuring at a compact 0805 size, it offers a resistance of 40.2 Ω with a tolerance of 0.1%, ensuring accurate performance. Operating at a rated voltage of 100 V and a power rating of 0.2 W, it is ideal for various applications. With a low temperature coefficient of 10PPM, it guarantees stable operation even in demanding environments. Designed for surface mount installation, it features solder terminations for easy integration. Trust in the reliability of this resistor for your circuit design needs.


