MS3459LS12-5S

Heilind Number:AMP5-2176381-0
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459LS12-5S
ECAD Model:
3D Model

Description:

RQ 0805 40K2 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459LS12-5S
Size Code:0805
Power Rating:.2 W
Termination Type:Solder
Resistance:40.2 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-2176381-0

Detailed Description

Enhance your electronic circuitry with this high-precision surface mount resistor. With a resistance of 40.2 KΩ and a tolerance of 0.1%, it ensures accurate performance in demanding applications. Operating at a power rating of .2 W and a rated voltage of 100 V, this resistor is designed for reliability. Its thin film element and low temperature coefficient of 10PPM guarantee stable and consistent operation. Measuring 2 x 1.25 x .5 mm, it's compact and easy to integrate, making it ideal for space-constrained designs. With solder termination and RoHS compliance, it's environmentally friendly and easy to install. Upgrade your projects with this Surface Mount Precision Resistor, a must-have component for any electronics enthusiast.