MS3459LS12S-3PZ

Heilind Number:AMP5-2176381-5
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459LS12S-3PZ
ECAD Model:
3D Model

Description:

RQ 0805 45K3 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459LS12S-3PZ
Size Code:0805
Power Rating:.2 W
Termination Type:Solder
Resistance:45.3 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-2176381-5

Detailed Description

Enhance your electronic projects with this high-quality precision resistor. Measuring at a tiny 0805 size, this component boasts a resistance of 45.3 KΩ with a tolerance of 0.1% and a low temperature coefficient of 10PPM. Ensuring reliability, it can handle a power rating of 0.2W and a rated voltage of 100V. With surface mount termination and a compact 2 x 1.25 x 0.5mm footprint, it's ideal for space-constrained applications. Crafted with a thin film element, it guarantees accuracy and stability in your circuit designs. Upgrade to this Surface Mount Resistor for exceptional performance in your electronic assemblies.