MS3459LS14-3P

Heilind Number:AMP5-2176383-2
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459LS14-3P
ECAD Model:
3D Model

Description:

RQ 1206 34R 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459LS14-3P
Size Code:1206
Power Rating:.4 W
Termination Type:Solder
Resistance:34 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-2176383-2

Detailed Description

Enhance precision in your electronic projects with this high-quality surface mount resistor. Boasting a resistance of 34 ohms with a tight tolerance of 0.1%, it ensures accurate signal control. Operating at a power rating of 0.4 W and a rated voltage of 200 V, this resistor is suitable for a wide range of applications. Its thin film element design guarantees reliable performance, while its compact 1206 size and solder termination make for easy installation. With a low temperature coefficient of 10PPM, it maintains stability in varying environmental conditions. RoHS compliant, it aligns with environmental standards, making it a responsible choice for your circuitry needs.