| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459LS14S-2SX |
| Size Code: | 1206 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 348 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176384-0 |
MS3459LS14S-2SX
| Heilind Number: | AMP5-2176384-0 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459LS14S-2SX |
| ECAD Model: |
Specifications
Detailed Description
Achieve precision in your electronic projects with this high-quality 1206 surface mount resistor. With a resistance of 348 ohms, tolerance of 0.1%, and a low temperature coefficient of 10PPM, it ensures accurate performance in a variety of applications. This thin film resistor has a power rating of 0.4W and can handle voltages up to 200V, making it suitable for use in demanding circuits. Its compact 3.1 x 1.55 x 0.55 mm size and solder termination offer easy integration onto PCBs. Trust in the reliability of this component for your design needs.


