| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459LS16S-4SW |
| Size Code: | 1206 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 412 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176389-7 |
MS3459LS16S-4SW
| Heilind Number: | AMP5-2176389-7 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459LS16S-4SW |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-quality precision resistor, featuring a 0.1% tolerance and 10PPM temperature coefficient for precise and reliable performance. With a resistance of 412 ohms and a power rating of 0.4W, it is suitable for a variety of applications. This surface mount resistor is RoHS compliant and rated for up to 200V, ensuring both environmental friendliness and durability. The thin film element construction guarantees optimal stability and accuracy, making it an essential component for your circuit design.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() | |
| Aero-Electric Connector | Conesys MS3459LS14S-7P | ![]() |


