MS3459LS16S-5SW

Heilind Number:AMP5-2176390-7
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459LS16S-5SW
ECAD Model:
3D Model

Description:

RQ 1206 4K42 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459LS16S-5SW
Size Code:1206
Power Rating:.4 W
Termination Type:Solder
Resistance:4.42 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-2176390-7

Detailed Description

Enhance your circuitry with the RQ 1206 Precision Resistor, a high-performance component designed for optimal power management. With a resistance of 4.42 KΩ and a tolerance of .1%, this thin film resistor guarantees precise and reliable operation in any electronic application. Featuring a rated voltage of 200 V and a power rating of .4 W, it offers exceptional performance even in demanding conditions. Measuring just 3.1 x 1.55 x .55 mm, this surface mount resistor is compact yet powerful, making it ideal for space-constrained designs. With RoHS compliance and two solder terminations, it ensures environmental friendliness and easy installation. Upgrade your devices with the RQ 1206 and experience superior functionality in your projects.