MS3459LS18-10S

Heilind Number:AMP5-2176392-0
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459LS18-10S
ECAD Model:
3D Model

Description:

RQ 1206 432K 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459LS18-10S
Size Code:1206
Power Rating:.4 W
Termination Type:Solder
Resistance:432 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-2176392-0

Detailed Description

Achieve precision in your electronic circuitry with this thin film surface mount resistor. Rated at 0.4 W power and boasting a resistance of 432 KΩ with a tolerance of 0.1%, this component ensures accurate performance. Operating at a rated voltage of 200 V and with a low temperature coefficient of 10PPM, it is ideal for applications requiring stability. The compact 1206 package, measuring 3.1 x 1.55 x 0.55 mm, allows for easy integration onto PCBs. With solder termination and compliance to RoHS standards, this resistor is not only efficient but also environmentally friendly. Perfect for high-precision electronics, this component is a reliable choice for your projects.