5-2176400-6

Heilind Number:AMP5-2176400-6
Manufacturer:TE Connectivity
Manufacturer Number:5-2176400-6
ECAD Model:
3D Model

Description:

3540 200R 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2176400-6
Power Rating:4 W
Termination Type:Solder
Resistance:200 Ω
Rated Voltage:250 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP5-2176400-6

Detailed Description

Enhance your electronic projects with this high-quality Surface Mount Power Resistor. With a power rating of 4W, it offers reliable performance in a compact design. The thick film element ensures durability, while the 1% tolerance guarantees precision in your applications. Featuring solder termination and a resistance of 200Ω, it's suitable for a wide range of circuitry. Operating at a rated voltage of 250V, this resistor is a dependable choice for your power management needs. Its surface mount mounting style makes installation a breeze, and with RoHS compliance, you can trust in its environmental responsibility. Upgrade your components with this essential passive device.