5-2176429-1

Heilind Number:AMP5-2176429-1
Manufacturer:TE Connectivity
Manufacturer Number:5-2176429-1
ECAD Model:
3D Model

Description:

MPT100 47R 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2176429-1
Mount Type:Radial Leaded
Size Code:TO247
Power Rating:100 W
Termination Type:Tinned Copper Leads
Resistance:47 Ω
Rated Voltage:700 V
Dimensions:15.75 x 20.7 x 4.95 mm
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP5-2176429-1

Detailed Description

Enhance the performance of your electronic circuits with our MPT100 Thick Film Resistor. With a resistance of 47 ohms and a power rating of 100 watts, this through-hole component is designed for reliable operation in high-power applications. Its TO247 package and tinned copper leads ensure easy installation and secure connections. Featuring a tight tolerance of 1% and a temperature coefficient of ±50 ppm/°C, it guarantees precise and stable resistance values over a wide range of operating conditions. RoHS compliance reflects our commitment to environmental responsibility. Trust in the quality and durability of this radial-leaded resistor for your engineering projects.