| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176430-0 |
| Mount Type: | Radial Leaded |
| Size Code: | TO220 |
| Power Rating: | 35 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 33 Ω |
| Rated Voltage: | 350 V |
| Dimensions: | 10.16 x 15 x 4.6 mm |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP5-2176430-0 |
5-2176430-0
| Heilind Number: | AMP5-2176430-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2176430-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance electronic circuit performance with the MPT35 33R 1% Thick Film Resistor. Designed for reliable power management, this radial leaded TO220 resistor offers a power rating of 35W and a resistance value of 33 ohms, with a tight tolerance of 1%. Its tinned copper leads ensure secure termination, while the ±50 ppm/°C temperature coefficient guarantees stable operation. Measuring 10.16 x 15 x 4.6mm, this component is compact yet powerful, suitable for a range of through-hole applications. Meeting stringent industry standards for quality and performance, it is an essential choice for engineers and hobbyists alike.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-2176430-9 | ![]() |


