| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity MPT35C150RF |
| Mount Type: | Radial Leaded |
| Size Code: | TO220 |
| Power Rating: | 35 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 150 Ω |
| Rated Voltage: | 350 V |
| Dimensions: | 10.16 x 15 x 4.6 mm |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP5-2176430-8 |
MPT35C150RF
| Heilind Number: | AMP5-2176430-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | MPT35C150RF |
| ECAD Model: |
Specifications
Detailed Description
Experience superior performance with our MPT35 150R 1% Radial Leaded Thick Film Resistor. Designed for high-power applications, this TO220-sized resistor boasts a power rating of 35W and a resistance of 150Ω, ensuring reliable operation even under demanding conditions. With tinned copper leads for easy installation, it offers a rated voltage of 350V and a tight tolerance of 1%. The ±50 ppm/°C temperature coefficient guarantees stable performance across a wide range of operating temperatures. RoHS compliant and meticulously crafted, this Through Hole Resistor is a vital component for precision engineering in various industries.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176430-0 | ![]() |


