5-2176430-9

Heilind Number:AMP5-2176430-9
Manufacturer:TE Connectivity
Manufacturer Number:5-2176430-9
ECAD Model:
3D Model

Description:

MPT35 180R 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2176430-9
Mount Type:Radial Leaded
Size Code:TO220
Power Rating:35 W
Termination Type:Tinned Copper Leads
Resistance:180 Ω
Rated Voltage:350 V
Dimensions:10.16 x 15 x 4.6 mm
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP5-2176430-9

Detailed Description

Enhance your circuit's performance with our MPT35 Thick Film Resistor. With a power rating of 35W and a resistance of 180Ω, this precision component ensures reliable operation in demanding applications. The TO220 radial leaded package offers easy installation, while the tinned copper leads provide secure connections. Operating at a rated voltage of 350V, it guarantees efficient power management. Boasting a tight tolerance of 1% and a low temperature coefficient of ±50 ppm/°C, this resistor delivers accurate and stable performance. Measuring 10.16 x 15 x 4.6mm, it's compact yet robust, suitable for various industrial and electronic projects. Trust in our high-quality through-hole resistor for your design needs.