| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity MPT35C220RF |
| Mount Type: | Radial Leaded |
| Size Code: | TO220 |
| Power Rating: | 35 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 220 Ω |
| Rated Voltage: | 350 V |
| Dimensions: | 10.16 x 15 x 4.6 mm |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP6-2176430-0 |
MPT35C220RF
| Heilind Number: | AMP6-2176430-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | MPT35C220RF |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the MPT35 220R 1% Thick Film Resistor. With a power rating of 35 W and a resistance of 220 Ω, this radial-leaded component offers reliable performance in a compact TO220 package. Featuring tinned copper leads for easy installation, it is suitable for a variety of through hole applications. The ±50 ppm/°C temperature coefficient ensures stable operation, while the 1% tolerance guarantees precise resistance values. Measuring 10.16 x 15 x 4.6 mm, this resistor is compact yet powerful, making it an essential component in your toolkit.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176430-1 | ![]() |


