| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176433-4 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 1.6 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .35 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176433-4 |
5-2176433-4
| Heilind Number: | AMP5-2176433-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2176433-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRGH0402 1% thick film surface mount resistor. Built for reliability, this general purpose component features a 1.6 KΩ resistance and a power rating of .1 W, making it suitable for a wide range of applications. With a tolerance of 1% and rated voltage of 50 V, it ensures precise and stable operation. Measuring just 1 x .5 x .35 mm, it's compact yet powerful, ideal for space-constrained designs. Its solder termination type and surface mount mounting style facilitate easy installation. Trust in the quality of our RoHS compliant surface mount resistor for consistent and efficient performance in your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-2176433-5 | ![]() |


