| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2297807-1 |
| Series: | HPF 1.2mm |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .157 in, 4 mm |
| IP Rating: | IPX9K |
| Polarization: | Yes |
| Body Material: | Polyamide |
| Number of Positions: | 3 |
| GPL: | N14 |
| Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M104 |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | .748 in |
| Cable Exit Angle: | 180° |
| Height: | 17.5 mm, .689 in |
| Width: | 1.18 in, 30 mm |
| Mating Tab Width: | .047 in, 1.2 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Connector Code : | A |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | Yes |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Standards Met: | LV214 |
| Part Aliases: | 5-2297807-1 |
| SKU: | AMP5-2297807-1 |
5-2297807-1
Specifications
Detailed Description
Introducing the HPF 1.2mm connector, designed for automotive applications with a 4mm pitch and housing for female terminals. Meeting LV214 standards, this connector ensures reliable performance in demanding environments, with an IPX9K rating for high-pressure water ingress protection. With three positions and a 180° cable exit angle, it offers versatility in signal circuit applications. Constructed from durable polyamide in a sleek black finish, it operates seamlessly in temperatures ranging from -40 to 150°C (-40 to 302°F). Featuring a polarization mechanism and terminal position assurance, it guarantees secure and accurate connections. This automotive connector accessory, part of our Wire to Board and Wire-to-Device series, is essential for efficient and durable vehicle electronics.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2208360-3 | ![]() | |
| TE Connectivity 2208362-3 | ![]() | |
| TE Connectivity 2208363-3 | ![]() |


