5-2307329-1

Heilind Number:AMP5-2307329-1
Manufacturer:TE Connectivity
Manufacturer Number:5-2307329-1
Datasheet:3D Model (PDF)
ECAD Model:
3D Model

Description:

4POS,HPF 1.2,REC HSG ASSY,SLD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2307329-1
Color:Black
Number of Rows:1
Pitch:.157 in, 4 mm
IP Rating:IPX9K
Number of Positions:4
Cable Exit Angle:180°
Connector Position Assurance Capable:Yes
Product:Automotive, Truck, Bus, & Off-Road Housings
SKU:AMP5-2307329-1

Detailed Description

Enhance your automotive, truck, bus, or off-road vehicle with this high-quality housing connector, featuring a sleek black finish. Designed for maximum durability, it is IPX9K-rated for water and dust resistance, ensuring reliable performance even in harsh environments. With four positions and a 180° cable exit angle, it offers flexibility in installation. Engineered with a 4mm pitch and conn_pos_assurance capability, this connector provides secure and efficient connectivity. RoHS compliant and suitable for a variety of applications, it is an essential component for any automotive project. Elevate your vehicle's performance with this top-of-the-line connector accessory.