| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-292254-0 |
| Amperage: | 4 A |
| Connector Type: | Connector Assembly |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Panel Mount |
| Contact Material: | Brass |
| Overall Width: | .236 in, 6 mm |
| Overall Height: | 12 mm, .472 in |
| Overall Length: | 23.78 mm, .936 in |
| Pitch: | .078 in, 2 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Number of Positions: | 10 |
| Housing Color: | Yellow |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Signal |
| Contact Layout: | Inline |
| Connector System: | Wire to Panel |
| Mating Retention: | With |
| Connector and Housing Type: | Plug to Plug Relay Header |
| Operating Voltage: | 125 V |
| SKU: | AMP5-292254-0 |
5-292254-0
| Heilind Number: | AMP5-292254-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-292254-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our CT Relay Header Assembly, a vital component for seamless connectivity. This 10-position assembly, featuring a vibrant yellow housing made of durable Nylon 6/6, ensures reliable performance in various applications. With a 4A amperage capacity and brass contacts, it guarantees efficient power transmission. Designed for panel mounting, it offers easy installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105°C (-40 to 221°F), it is ideal for signal applications. Its pin contact layout and inline design provide a streamlined connection process, while its RoHS compliance ensures environmental responsibility. Elevate your electronic setups with this high-quality assembly, offering both practicality and performance.


