5-292254-5

Heilind Number:AMP5-292254-5
Manufacturer:TE Connectivity
Manufacturer Number:5-292254-5
ECAD Model:
3D Model

Description:

CT RELAY HDR ASSY 15P YELLOW

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-292254-5
Amperage:4 A
Connector Type:Connector Assembly
Housing Material:Nylon 6/6
Number of Rows:1
Mount Type:Panel Mount
Contact Material:Brass
Overall Width:.236 in, 6 mm
Overall Height:12 mm, .472 in
Overall Length:1.329 in, 33.78 mm
Pitch:.078 in, 2 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Number of Positions:15
Housing Color:Yellow
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Signal
Contact Layout:Inline
Connector System:Wire to Panel
Mating Retention:With
Connector and Housing Type:Plug to Plug Relay Header
Operating Voltage:125 V
SKU:AMP5-292254-5

Detailed Description

Enhance your signal connections with our CT Relay Header Assembly in a vibrant yellow hue. This high-quality connector features a durable Nylon 6/6 housing and brass contacts, ensuring reliable performance in various applications. With 15 positions and a 2mm pitch, it offers efficient connectivity in a single-row design. Ideal for panel mounting, this assembly is RoHS compliant and operates flawlessly in temperatures ranging from -40 to 105°C (-40 to 221°F). Mating retention and a plug-to-plug housing type further enhance its usability, making it a valuable addition to your setup. Upgrade your wire-to-panel connector system with this versatile component, perfect for industrial and commercial use.