| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459LS22-1SY |
| Amperage: | 2 A |
| Connector Type: | Connector Assembly |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Overall Width: | .141 in, 3.6 mm |
| Overall Height: | .236 in, 6 mm |
| Overall Length: | .177 in, 4.5 mm |
| Pitch: | .059 in, 1.5 mm |
| Contact Type: | Socket |
| Strain Relief: | Strain Relief Included |
| Number of Positions: | 2 |
| Housing Color: | Blue |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Wire Size: | .08 - .13 mm², 26 - 28 AWG |
| Contact Layout: | Inline |
| Connector System: | Wire to Board, Wire to Panel, Wire to Wire |
| Mating Retention: | With |
| Connector and Housing Type: | Receptacle |
| Operating Voltage: | 50 VAC, 50 VDC |
| SKU: | AMP5-292271-2 |
MS3459LS22-1SY
| Heilind Number: | AMP5-292271-2 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459LS22-1SY |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our MT REC ASSY AU-PL. 2P BLUE. This assembly features a durable nylon 6/6 housing in a striking blue hue, making it both visually appealing and robust. With a compact design, it is ideal for cable mount applications, offering easy installation and secure connections. The Insulation Displacement Crimp (IDC) termination method ensures efficient wire attachment, while the phosphor bronze contacts guarantee reliable signal transmission. Suitable for a wide range of environments, it operates smoothly in temperatures ranging from -30 to 105 °C (-22 to 221 °F). Whether used in wire-to-wire, wire-to-board, or wire-to-panel setups, this assembly delivers consistent performance. Compliant with RoHS standards, it is also environmentally friendly, making it a conscientious choice for your connectivity needs. Elevate your projects with the precision and quality of our 2A connector assembly.


