| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-316086-1 |
| Series: | 2.5mm Signal Double Lock ;Micro MATE-N-LOK |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Housing Material: | Nylon 6/6 |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Pitch: | .098 in, 2.5 mm |
| Contact Type: | Tab |
| Row Spacing: | .01 in, 2.5 mm |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| Standards Met: | UL |
| SKU: | AMP5-316086-1 |
5-316086-1
| Heilind Number: | AMP5-316086-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-316086-1 |
| Datasheet: | Instruction Sheet (non U.S.) |
| ECAD Model: |
Specifications
Detailed Description
Enhance signal connectivity with our 2.5mm Signal Double Lock Micro MATE-N-LOK connector. This receptacle, featuring a durable Nylon 6/6 housing, is designed for reliability in various applications. With UL certification and RoHS compliance, it meets stringent industry standards for safety and environmental responsibility. Each connector accommodates two contacts in a single row, with a pitch of 2.5mm (.098 inches) for secure attachment. Suitable for wire and cable termination, it ensures efficient power transmission with a 3A amperage rating. Operating flawlessly in temperatures ranging from -30 to 105°C (-22 to 221°F), it's a dependable choice for demanding environments. Available in a natural housing color, it's part of our comprehensive range of connectors, providing solutions for heavy-duty power applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 917764-1 | ![]() | |
| TE Connectivity 917765-1 | ![]() |


