| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-487576-0 |
| Series: | ZIF LINE |
| Amperage: | 1 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 5 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Body Orientation: | Straight |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 150 V AC |
| Contact Type: | Socket |
| Package Quantity: | 43 |
| Cable Type: | FFC |
| Number of Positions: | 5 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 961 |
| Mating Retention Type: | Latch |
| Packaging: | Tube |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3.81 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | 1.57 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5626 |
| Cable Entry: | Vertical |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 500 V AC |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .155 in, 3.94 mm |
| Insertion Force: | ZIF |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-487576-0 |
| SKU: | AMP5-487576-0 |
5-487576-0
Specifications
Detailed Description
Introducing our ZIF LINE Connector Assembly, a high-quality solution for board-to-board connections in electronic applications. This straight-receptacle connector features a durable thermoplastic housing, UL 94V-0 flammability rating, and tin-plated phosphor bronze contacts for reliable performance. With 5 contacts arranged in 2 rows, it offers a pitch of 1.27mm (.05 inches) and a current rating of 1A at 150V AC. Suitable for FFC cables, it is ideal for signal circuit applications. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it guarantees functionality even in harsh environments. With a mating retention latch and polarization feature, it ensures secure and correct connections every time. RoHS compliant and meeting stringent quality standards, this connector is a dependable choice for your connectivity needs. Packaged in quantities of 43 in a convenient tube, it is ready for assembly in vertical mount orientations. Trust in its performance for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 84534-5 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/15/2015 | P-15-012060 - New specification. Resin change from Valox 420 SE0 to PBT RG 301. | Download | |||


