| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-5179009-1 |
| Amperage: | .5 A |
| Housing Material: | Matte |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .031 in, 8 mm |
| Voltage: | 100 V AC |
| Contact Type: | Socket |
| Package Quantity: | 22 |
| Contact Amperage: | .5 A |
| Number of Positions: | 40 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | 313 |
| Mating Entry Location: | Top |
| Packaging: | Box & Tube, Tube |
| Operating Temperature Range: | -40 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 8 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .354 in, 9 mm |
| Sealable: | No |
| Reel Diameter: | .5 in |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarized |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1380 |
| Contact Layout: | Inline |
| Connector System: | Board to Board |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 500 V AC |
| Board to Board Configuration: | Mezzanine |
| Contact Mating Area Plating Finish: | Matte |
| PCB Contact Termination Area Plating Finish: | Matte |
| Locating Post: | .02 in, .5 mm |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Positioning Bosses |
| Application Assembly Feature: | None |
| Connector Assembly Type: | PCB Mount Receptacle |
| Stack Height: | 10 mm, 11 mm, 12 mm, .354 in, .394 in, .433 in, .472 in, 9 mm |
| PCB Contact Termination Area Plating Thickness: | 2 µm, 78.74 µin |
| Temperature Rating: | High |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-5179009-1 |
| SKU: | AMP5-5179009-1 |
5-5179009-1
Specifications
Detailed Description
Upgrade your electronic connections with this high-performance board-to-board PCB connector. Featuring a dual-row design with 40 positions, it ensures seamless signal transmission in various applications. Its surface-mount termination method and vertical mount orientation offer easy installation on your PCB. With a contact amperage of 0.5 A and a voltage rating of 100 V AC, this connector is reliable and efficient. The gold-plated contacts provide excellent conductivity, while the UL 94V-0 housing material guarantees safety. Its compact size, with a stack height ranging from 9mm to 12mm, makes it versatile for different assembly requirements. This connector is RoHS compliant, meeting environmental standards without compromising performance. Trust in its quality for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-5177986-1 | ![]() | |
| TE Connectivity 1-5179030-1 | ![]() | |
| TE Connectivity 5084615-1 | ![]() | |
| TE Connectivity 5177984-1 | ![]() |


