| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-5179009-6 |
| Amperage: | .5 A |
| Housing Material: | Matte |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .031 in, 8 mm |
| Voltage: | 100 V AC |
| Contact Type: | Socket |
| Package Quantity: | 350 |
| Contact Amperage: | .5 A |
| Number of Positions: | 140 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | 313 |
| Mating Entry Location: | Top |
| Packaging: | Box & Tube, Tube |
| Operating Temperature Range: | -40 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 8 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .354 in, 9 mm |
| Sealable: | No |
| Reel Diameter: | .5 in |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarized |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1380 |
| Contact Layout: | Inline |
| Connector System: | Board to Board |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 500 V AC |
| Board to Board Configuration: | Mezzanine |
| Contact Mating Area Plating Finish: | Matte |
| PCB Contact Termination Area Plating Finish: | Matte |
| Locating Post: | .02 in, .5 mm |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Positioning Bosses |
| Application Assembly Feature: | None |
| Connector Assembly Type: | PCB Mount Receptacle |
| Stack Height: | 10 mm, 11 mm, 12 mm, .354 in, .394 in, .433 in, .472 in, 9 mm |
| PCB Contact Termination Area Plating Thickness: | 2 µm, 78.74 µin |
| Temperature Rating: | High |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-5179009-6 |
| SKU: | AMP5-5179009-6 |
5-5179009-6
Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Board to Board Mezzanine Connector. Designed for seamless signal transmission, this connector features a straight body orientation with a vertical mount, ensuring a secure and efficient connection. With a contact amperage of 0.5 A and a voltage rating of 100 V AC, it guarantees reliable power delivery. Its surface mount termination method and matte housing material offer durability and ease of installation. With 140 positions and a pitch of 0.8mm, it provides ample connectivity in a compact form factor. Gold-plated contacts and UL 94V-0 compliant housing ensure optimal signal integrity and safety. Ideal for various applications, this connector is stackable and RoHS compliant, meeting the highest industry standards. Elevate your PCB assembly with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-5179030-6 | ![]() | |
| TE Connectivity 5-5177986-6 | ![]() | |
| TE Connectivity 5179030-6 | ![]() | |
| TE Connectivity 6123001-6 | ![]() |


