5-5179010-1

Heilind Number:AMP5-5179010-1
Manufacturer:TE Connectivity
Manufacturer Number:5-5179010-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.8FH,R13H.5,040,08/Sn,TU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-5179010-1
Amperage:.5 A
Housing Material:Matte
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Copper Alloy
Contact Plating:Gold
Body Orientation:Straight
Pitch:.031 in, 8 mm
Voltage:100 V AC
Contact Type:Socket
Package Quantity:1100
Contact Amperage:.5 A
Number of Positions:40
Housing Color:Natural
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:313
Mating Entry Location:Top
Packaging:Box & Tube, Tube
Operating Temperature Range:-40 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.2 µm, 8 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Connector Height:13 mm, .512 in
Sealable:No
Reel Diameter:.5 in
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1380
Contact Layout:Inline
Connector System:Board to Board
Stackable:Yes
ECCN:EAR99
Dielectric Withstanding Voltage:500 V AC
Board to Board Configuration:Mezzanine
Contact Mating Area Plating Finish:Matte
PCB Contact Termination Area Plating Finish:Matte
Locating Post:.02 in, .5 mm
PCB Mount Alignment:With
PCB Mount Alignment Type:Positioning Bosses
Application Assembly Feature:None
Connector Assembly Type:PCB Mount Receptacle
Stack Height:13 mm, 14 mm, 15 mm, 16 mm, .512 in, .551 in, .591 in, .63 in
PCB Contact Termination Area Plating Thickness:2 µm, 78.74 µin
Temperature Rating:High
Material Flammability Standard:UL 94V-0
Part Aliases:5-5179010-1
SKU:AMP5-5179010-1

Detailed Description

Introducing a versatile and high-performance Board Mount Socket Connector, designed for seamless integration in circuit applications. This connector features a straight body orientation with two rows of contacts, ensuring efficient signal transmission. With a pitch of .8mm (.031in) and a contact type of socket, it offers precise connectivity for 40 positions. The housing, made of matte material, is UL 94V-0 compliant for enhanced safety. Its gold-plated copper alloy contacts provide reliable conductivity, with a voltage rating of 100V AC and an amperage of .5A. Ideal for vertical mounting, this connector operates flawlessly in a wide temperature range from -40 to 257°F. Offering exceptional quality and performance, it is RoHS compliant and a vital component in various electronic assemblies.