| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-5179180-6 |
| Amperage: | .5 A |
| Housing Material: | Matte |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .031 in, 8 mm |
| Voltage: | 100 V AC |
| Contact Type: | Socket |
| Package Quantity: | 400 |
| Contact Amperage: | .5 A |
| Number of Positions: | 140 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | 313 |
| Mating Entry Location: | Top |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | -40 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 8 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .354 in, 9 mm |
| Sealable: | No |
| Reel Diameter: | .5 in |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarized |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1380 |
| Contact Layout: | Inline |
| Connector System: | Board to Board |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 500 V AC |
| Board to Board Configuration: | Mezzanine |
| PCB Contact Termination Area Plating Finish: | Matte |
| Locating Post: | .02 in, .5 mm |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Positioning Bosses |
| Application Assembly Feature: | Pick and Place Cover |
| Connector Assembly Type: | PCB Mount Receptacle |
| Stack Height: | 10 mm, 11 mm, 12 mm, .354 in, .394 in, .433 in, .472 in, 9 mm |
| PCB Contact Termination Area Plating Thickness: | 2 µm, 78.74 µin |
| Temperature Rating: | High |
| Assembly Process Feature Material: | Steel |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-5179180-6 |
| SKU: | AMP5-5179180-6 |
5-5179180-6
Specifications
Detailed Description
Upgrade your PCB assembly with our high-quality Board To Board Mezzanine & Stacking Connector, designed for seamless signal transmission in electronic devices. Featuring a straight, surface mount termination method and a compact .8 mm pitch, this connector is ideal for space-constrained applications. With a contact amperage of .5 A and a voltage rating of 100 V AC, it ensures reliable performance. The gold-plated copper alloy contacts offer excellent conductivity and durability, meeting UL 94V-0 flammability standards for added safety. With a stackable design and vertical mount orientation, it enables efficient board-to-board connections. Plus, its high temperature rating and RoHS compliance make it suitable for a wide range of assembly processes. Elevate your connectivity solutions with this essential component for electronic systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-5179030-6 | ![]() | |
| TE Connectivity 5-5177986-6 | ![]() | |
| TE Connectivity 5179030-6 | ![]() | |
| TE Connectivity 6123001-6 | ![]() |


