| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-520424-6 |
| Gender: | Plug |
| Housing Material: | Polycarbonate - GF |
| Mount Type: | Cable Mount (Free-Hanging) |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Pitch: | .05 in, 1.27 mm |
| Keying: | E |
| Cable Type: | Round |
| Number of Conductors: | 16 |
| Contact Amperage: | 1.5 A |
| Number of Positions: | 16 |
| Housing Color: | Smoke Gray |
| GPL: | 340 |
| Shield Material: | Carbon Steel |
| Shield Plating Material: | Tin |
| Shield Plating Finish: | Bright |
| Operating Temperature Range: | -20 - 80 °C, -4 - 176 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 50 µin |
| PCB Retention: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1004 |
| Wire Size: | .12 - .15 mm², .205 mm², 24 AWG, 26 AWG |
| Connector System: | Cable-to-Board |
| Conductor Insulation Diameter: | .045 - .05 in, 1.14 - 1.27 mm |
| Receptacle Configuration: | Standard |
| Standards Met: | UL 94V-2 CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 4-26770-6175 5-520424-6 |
| SKU: | AMP5-520424-6 |
5-520424-6
Specifications
Detailed Description
Enhance your connectivity with our high-performance RJ plug, ideal for data and device applications. This smoke gray polycarbonate housing, reinforced with glass fiber, ensures durability in any environment. Meeting UL 94V-2, CSA, and UL standards, it guarantees reliability. With a cable mount design and E keying, installation is quick and secure. Featuring 16 gold-plated copper alloy contacts, it offers optimal signal transmission. Suitable for round cables, with a 1.27mm pitch, it accommodates 24-26 AWG wires. Operating in temperatures ranging from -20 to 80°C (-4 to 176°F), it's perfect for diverse settings. RoHS compliant and designed for wire termination, this connector is a must-have for seamless connectivity solutions.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-520424-6 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/19/2017 | P-17-014023 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||


